Images are for reference only
EDA Models

DLL PA-H-11AS

Manufacturer
DLL
Asian Brands
Mfr. Part #
PA-H-11AS
LCSC Part #
C22378083
Package
Through Hole,P=2mm
Customer #
Key Attributes
2.00mm Pitch Wire To Board And Wire To Wire Connector
Description
1x11P Tin 2mm 250V 11 1 -40℃~+105℃ Through Hole Through Hole,P=2mm Headers, Male Pins RoHS
Datasheet pdf icon DLL PA-H-11AS
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer DLL
Package Through Hole,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon DLL PA-H-11AS
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 50
50 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1292 $ 0.65
50+
$ 0.1264 $ 6.32
150+
$ 0.1245 $ 18.68
500+
$ 0.1226 $ 61.30
Standard Packaging 1000/Full Bag
Better price for more quantity?
$