ST T1635H-8G
| Manufacturer | |
| Mfr. Part # | T1635H-8G |
| LCSC Part # | C2971020 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | 800V 16A D2PAK |
| Description | 800V 16A Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0715 | $ 1.07 |
10+ | $ 1.0451 | $ 10.45 |
30+ | $ 1.0265 | $ 30.80 |
100+ | $ 1.0094 | $ 100.94 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$