YAGEO SQP700JB-560R
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | SQP700JB-560R |
| LCSC Part # | C1398244 |
| Package | Through Hole,35x9.5mm |
| Customer # | |
| Key Attributes | RES 560Ω ±5% 7W Through Hole,35x9.5mm |
| Description | Cement Resistor 560Ω 7W ±300ppm/℃ ±5% Through Hole,35x9.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,35x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.073 | $ 0.07 |
200+ | $ 0.0283 | $ 5.66 |
500+ | $ 0.0273 | $ 13.65 |
1,200+ | $ 0.0268 | $ 32.16 |
Standard Packaging 1200/Full
Bag | ||