Xicon 293-10-RC
| Manufacturer | |
| Mfr. Part # | 293-10-RC |
| LCSC Part # | C3381783 |
| Package | Through Hole,D3.5xL10mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 500mW Through Hole,D3.5xL10mm |
| Description | Carbon Film Resistor 10Ω 500mW ±5% Through Hole,D3.5xL10mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Package | Through Hole,D3.5xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1135 | $ 0.11 |
200+ | $ 0.044 | $ 8.80 |
500+ | $ 0.0424 | $ 21.20 |
1,000+ | $ 0.0417 | $ 41.70 |
Standard Packaging 1/Full
Bag | ||