VISHAY Y4702110K000F0L
| Manufacturer | |
| Mfr. Part # | Y4702110K000F0L |
| LCSC Part # | C3431457 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 110kΩ ±1% 300mW Through Hole |
| Description | Metal Foil Resistor 110kΩ 300mW ±0.2ppm/℃ ±1% Through Hole Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.7834 | $ 28.78 |
200+ | $ 11.1386 | $ 2227.72 |
500+ | $ 10.7483 | $ 5374.15 |
1,000+ | $ 10.554 | $ 10554.00 |
Standard Packaging 1000/Full
Bag | ||