VISHAY RWR84S2100FRB12
| Manufacturer | |
| Mfr. Part # | RWR84S2100FRB12 |
| LCSC Part # | C3406979 |
| Package | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 210Ω ±1% 7W Through Hole,D7.9xL22.2mm |
| Description | Wirewound Resistor 210Ω 7W ±20ppm/℃ ±1% Through Hole,D7.9xL22.2mm Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D7.9xL22.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.6231 | $ 14.62 |
200+ | $ 5.6595 | $ 1131.90 |
500+ | $ 5.4606 | $ 2730.30 |
1,000+ | $ 5.3618 | $ 5361.80 |
Standard Packaging 100/Full
Box | ||