Images are for reference only
EDA Models

Riedon UW-15 1.5K 5%

Manufacturer
Mfr. Part #
UW-15 1.5K 5%
LCSC Part #
C3203691
Package
Through Hole,48x12.7mm
Customer #
Key Attributes
RES 1.5kΩ ±5% 15W Through Hole,48x12.7mm
Description
Wirewound Resistor 1.5kΩ 15W ±20ppm/℃ ±5% Through Hole,48x12.7mm Through Hole Resistors RoHS
Datasheet pdf icon Riedon UW-15 1.5K 5%

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer Riedon
Package Through Hole,48x12.7mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon Riedon UW-15 1.5K 5%
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 1.111 $ 1.11
200+
$ 0.4305 $ 86.10
500+
$ 0.4151 $ 207.55
1,000+
$ 0.4074 $ 407.40
Standard Packaging 500/Full Box