PANASONIC ERG-3SJ300
| Manufacturer | |
| Mfr. Part # | ERG-3SJ300 |
| LCSC Part # | C3421591 |
| Package | Through Hole,D5.5xL15mm |
| Customer # | |
| Key Attributes | RES 30Ω ±5% 3W Through Hole,D5.5xL15mm |
| Description | Metal Oxide Film Resistor 30Ω 3W ±300ppm/℃ ±5% Through Hole,D5.5xL15mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D5.5xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1335 | $ 0.13 |
200+ | $ 0.0517 | $ 10.34 |
500+ | $ 0.0499 | $ 24.95 |
1,000+ | $ 0.049 | $ 49.00 |
Standard Packaging 100/Full
Box | ||