Suntsu Electronics, Inc. SUS53K33T27-19.200M
| Manufacturer | |
| Mfr. Part # | SUS53K33T27-19.200M |
| LCSC Part # | C17311594 |
| Package | SMD5234-6P |
| Customer # | |
| Description | 3.3V 19.2MHz SMD5234-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD5234-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 47.2035 | $ 47.20 |
200+ | $ 18.836 | $ 3767.20 |
500+ | $ 18.2059 | $ 9102.95 |
1,000+ | $ 17.8948 | $ 17894.80 |
Standard Packaging 1/Full
Bag | ||