Khon TSW06112-120B331CA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSW06112-120B331CA |
| LCSC Part # | C42435315 |
| Package | Through Hole-4P,6.1x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | Tactile Switch SPST 180gf 12mm 6.1mm x 6.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0535 | $ 0.54 |
100+ | $ 0.042 | $ 4.20 |
300+ | $ 0.0362 | $ 10.86 |
1,000+ | $ 0.0318 | $ 31.80 |
5,000+ | $ 0.0284 | $ 142.00 |
10,000+ | $ 0.0266 | $ 266.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$