Khon TSB36311-056D531DA-L1500
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSB36311-056D531DA-L1500 |
| LCSC Part # | C42435419 |
| Package | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Description | Tactile Switch SPST 280gf 5.6mm 6mm x 3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,480 
1,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0258 | $ 0.52 |
200+ | $ 0.0199 | $ 3.98 |
600+ | $ 0.0166 | $ 9.96 |
1,500+ | $ 0.0147 | $ 22.05 |
10,500+ | $ 0.013 | $ 136.50 |
19,500+ | $ 0.012 | $ 234.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$