Khon TSB34322-025W831JE-L3000
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSB34322-025W831JE-L3000 |
| LCSC Part # | C46533697 |
| Package | SMD-4P,4.2x3.3mm |
| Customer # | |
| Description | 12V Without Bracket 3.3mm Oval Button No 4.3mm SPST 50mA SMD-4P,4.2x3.3mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | SMD-4P,4.2x3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
230 
230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0874 | $ 0.44 |
50+ | $ 0.0685 | $ 3.43 |
150+ | $ 0.059 | $ 8.85 |
500+ | $ 0.0519 | $ 25.95 |
3,000+ | $ 0.0463 | $ 138.90 |
6,000+ | $ 0.0434 | $ 260.40 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$