ChipNobo SMMSD4148T1G-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | SMMSD4148T1G-CN |
| LCSC Part # | C42436826 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA SOD-123FL |
| Description | Diode 75V 150mA Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ChipNobo | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,550 
3,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0113 $ 0.0102 | $ 0.51 |
500+ | $ 0.0087 $ 0.0079 | $ 3.95 |
3,000+ | $ 0.0072 $ 0.0065 | $ 19.50 |
6,000+ | $ 0.0064 $ 0.0058 | $ 34.80 |
24,000+ | $ 0.0059 $ 0.0054 | $ 129.60 |
51,000+ | $ 0.0055 $ 0.0050 | $ 255.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$