RENESAS IDT71V65602S150BG8
| Manufacturer | |
| Mfr. Part # | IDT71V65602S150BG8 |
| LCSC Part # | C20572091 |
| Package | 119-PBGA (14x22) |
| Customer # | |
| Description | 9Mbit 3.135V~3.465V Parallel Port (Parallel) 119-PBGA (14x22) Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | 119-PBGA (14x22) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.768 | $ 36.77 |
200+ | $ 14.672 | $ 2934.40 |
500+ | $ 14.1814 | $ 7090.70 |
1,000+ | $ 13.9384 | $ 13938.40 |
Standard Packaging 1000/Full
Bag | ||