Innovative Sensor Technology OOL DEMO UNIT V2.0
| Manufacturer | |
| MPN | OOL DEMO UNIT V2.0 |
| LCSC Part # | C17669243 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Innovative Sensor Technology | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IST AG Flow Demo Board is a versatile board that allows users to measure the performance of IST AG gas and liquid flow sensors. It utilizes the constant temperature anemometer principle with an analog Wheatstone bridge. The demo board is designed to work with FS5/7 and out-of-liquid (OOL) flow sensors. Users can easily program the temperature difference between the heater and temperature sensor using a rotary switch, and subtract the zero-flow offset from the output voltage using the OUTZ output and ZERO button. The sensor (FS5/7 or OOL) can be connected to the PCB via screw terminals or soldered directly onto the exposed pads on the PCB. In addition, users can limit the power dissipated in the heater using the supply voltage. The Flow Demo Board has no temperature compensation.
Features
- Compatible with FS5/7 flow sensors
- Compatible with OOL flow sensors
- Constant Temperature Anemometer (CTA)
- Programmable temperature differential between heater and temperature sensor
- LED bar graph indicating current flow rate
- Analog Wheatstone bridge (direct output)
- User-replaceable fuse protection
- Zero-flow offset subtraction on output
Applications
Gas flow meters, liquid flow meters, gas flow detectors, liquid flow detectors, liquid presence detectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 454.0129 | $ 454.01 |
| 200+ | $ 181.1549 | $ 36230.98 |
| 500+ | $ 175.1013 | $ 87550.65 |
| 1,000+ | $ 172.11 | $ 172110.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Innovative Sensor Technology | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IST AG Flow Demo Board is a versatile board that allows users to measure the performance of IST AG gas and liquid flow sensors. It utilizes the constant temperature anemometer principle with an analog Wheatstone bridge. The demo board is designed to work with FS5/7 and out-of-liquid (OOL) flow sensors. Users can easily program the temperature difference between the heater and temperature sensor using a rotary switch, and subtract the zero-flow offset from the output voltage using the OUTZ output and ZERO button. The sensor (FS5/7 or OOL) can be connected to the PCB via screw terminals or soldered directly onto the exposed pads on the PCB. In addition, users can limit the power dissipated in the heater using the supply voltage. The Flow Demo Board has no temperature compensation.
Features
- Compatible with FS5/7 flow sensors
- Compatible with OOL flow sensors
- Constant Temperature Anemometer (CTA)
- Programmable temperature differential between heater and temperature sensor
- LED bar graph indicating current flow rate
- Analog Wheatstone bridge (direct output)
- User-replaceable fuse protection
- Zero-flow offset subtraction on output
Applications
Gas flow meters, liquid flow meters, gas flow detectors, liquid flow detectors, liquid presence detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

