micron MT53E256M16D1DS-046 AAT:B
| Manufacturer | |
| Mfr. Part # | MT53E256M16D1DS-046 AAT:B |
| LCSC Part # | C20552372 |
| Package | 200-WFBGA (10x14.5) |
| Customer # | |
| Description | 4Gbit 1.1V 2.133GHz LPDDR4 SDRAM 200-WFBGA (10x14.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 200-WFBGA (10x14.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1360 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.4429 | $ 34.44 |
30+ | $ 32.8313 | $ 984.94 |
Standard Packaging 1360/Full
Tray | ||