micron MT53E1G32D2FW-046 AIT:A TR
| Manufacturer | |
| MPN | MT53E1G32D2FW-046 AIT:A TR |
| LCSC Part # | C20452987 |
| Packaging | 200-TFBGA (10x14.5) |
| Customer # | |
| Description | 1.06V~1.17V 32Gbit 2.133GHz LPDDR4X SDRAM 200-TFBGA (10x14.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | 200-TFBGA (10x14.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 71.2631 | $ 71.26 |
200+ | $ 28.4358 | $ 5687.16 |
500+ | $ 27.485 | $ 13742.50 |
1,000+ | $ 27.0152 | $ 27015.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$