ISSI IS42S32400E-6TL-TR
| Manufacturer | |
| Mfr. Part # | IS42S32400E-6TL-TR |
| LCSC Part # | C20589606 |
| Package | 86-TSOP II |
| Customer # | |
| Description | 3V~3.6V 128Mbit 166MHz 86-TSOP II Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | 86-TSOP II |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.7567 | $ 12.76 |
200+ | $ 5.0897 | $ 1017.94 |
500+ | $ 4.9211 | $ 2460.55 |
1,500+ | $ 4.836 | $ 7254.00 |
Standard Packaging 1500/Full
Bag | ||