LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM322814 product image
Images for reference only

EATON EM322814

Manufacturer
MPN
EM322814
LCSC Part #
C7272137
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
16A 300V Through Hole 14 1 5.08mm Through Hole,P=5.08mm Wire to Board
Datasheetpdf iconEATON EM322814
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2032$ 1.20
200+$ 0.481$ 96.20
500+$ 0.4651$ 232.55
1,000+$ 0.4572$ 457.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerEATON
PackagingThrough Hole,P=5.08mm
Current Rating16A
Voltage Rating (Max)300V
Mounting TypeThrough Hole
Number of PINs Per Row14
Number of Rows1
Pitch5.08mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Angle: 35°
  • Center spacing: 5.08mm
  • Modular design
  • Rated current: 16A, rated voltage: 300V
  • Wire range: #12 - 26 AWG
  • Housing material: UL 94V0 thermoplastic
  • Contact material: tin-plated brass
  • Cage material: nickel-plated brass
  • Screw size: M2.6 zinc-plated steel
  • Operating temperature: -40°C (-40°F) to 105°C (221°F)
  • Torque rating: 5 lb-in
  • Recommended PCB hole diameter: 0.055 in (1.40mm)
  • Modular design with dovetail slots for interlocking to achieve greater lengths
  • Certifications: eΔX∥S File No. E62622; CE certified

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.