onsemi NTS12100EMFST1G
| Manufacturer | |
| Mfr. Part # | NTS12100EMFST1G |
| LCSC Part # | C900325 |
| Package | DFN-5(5x6) |
| Customer # | |
| Description | Independent 100V 650mV@12A 12A DFN-5(5x6) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | DFN-5(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5692 | $ 0.57 |
200+ | $ 0.2204 | $ 44.08 |
500+ | $ 0.2125 | $ 106.25 |
1,500+ | $ 0.2093 | $ 313.95 |
Standard Packaging 1500/Full
Reel | ||