GOODWORK MBRF20L150CT
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | MBRF20L150CT |
| LCSC Part # | C42186038 |
| Package | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V ITO-220AB |
| Description | Diode 150V 20A Through Hole ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
69 
69
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.52 $ 0.4420 | $ 0.44 |
10+ | $ 0.4188 $ 0.3560 | $ 3.56 |
50+ | $ 0.369 $ 0.3137 | $ 15.69 |
100+ | $ 0.3176 $ 0.2700 | $ 27.00 |
500+ | $ 0.288 $ 0.2448 | $ 122.40 |
1,000+ | $ 0.2725 $ 0.2317 | $ 231.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$