KEMET R533R447050P2K
| Manufacturer | |
| Mfr. Part # | R533R447050P2K |
| LCSC Part # | C3295513 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 4.7uF -40℃~+110℃ X2 310V ±10% Through Hole,P=27.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 144 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6341 | $ 1.63 |
200+ | $ 0.6327 | $ 126.54 |
500+ | $ 0.6111 | $ 305.55 |
1,000+ | $ 0.6003 | $ 600.30 |
Standard Packaging 144/Full
Box | ||