TI SN65HVD11SHKJ
| Manufacturer | |
| Mfr. Part # | SN65HVD11SHKJ |
| LCSC Part # | C1543875 |
| Package | CFP-8 |
| Customer # | |
| Key Attributes | SN65HVD11-HT 3.3-V RS-485 Transceiver |
| Description | Transceiver 3V~3.6V CFP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | CFP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 422.6497 | $ 422.65 |
200+ | $ 163.56 | $ 32712.00 |
500+ | $ 157.812 | $ 78906.00 |
1,000+ | $ 154.972 | $ 154972.00 |
Standard Packaging 1/Full
Tube | ||