Grayhill 05004-02N
| Manufacturer | |
| MPN | 05004-02N |
| LCSC Part # | C6355266 |
| Packaging | - |
| Customer # | |
| Description | 36° 2 1 4 115V 28V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2104.6505 | $ 2104.65 |
200+ | $ 839.7694 | $ 167953.88 |
500+ | $ 811.7083 | $ 405854.15 |
1,000+ | $ 797.8414 | $ 797841.40 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$