MICROCHIP ATA5575M2330-DBQ
| Manufacturer | |
| Mfr. Part # | ATA5575M2330-DBQ |
| LCSC Part # | C610536 |
| Package | - |
| Customer # | |
| Key Attributes | Contactless Read/Write RFID IC 100kHz to 150kHz |
| Description | RFID, RF Access, Monitoring ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | BE11TBD |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2256 | $ 0.23 |
10+ | $ 0.1781 | $ 1.78 |
30+ | $ 0.1578 | $ 4.73 |
100+ | $ 0.1324 | $ 13.24 |
500+ | $ 0.1211 | $ 60.55 |
1,000+ | $ 0.1143 | $ 114.30 |
Standard Packaging 15000/Full
Reel | ||