BOURNS 4310R-101-112
| Manufacturer | |
| Mfr. Part # | 4310R-101-112 |
| LCSC Part # | C1360126 |
| Package | SIP-10-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 9 RES 1.1kΩ SIP-10-2.54mm |
| Description | 9 ±2% 1.1kΩ 200mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-10-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3794 | $ 0.38 |
200+ | $ 0.1469 | $ 29.38 |
500+ | $ 0.1417 | $ 70.85 |
1,000+ | $ 0.1392 | $ 139.20 |
Standard Packaging 20/Full
Bag | ||