BOURNS 4309R-101-182
| Manufacturer | |
| Mfr. Part # | 4309R-101-182 |
| LCSC Part # | C7020144 |
| Package | SIP-9 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 1.8kΩ SIP-9 |
| Description | 8 ±2% 1.8kΩ 200mW ±100ppm/℃ SIP-9 Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SIP-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.961 | $ 1.96 |
198+ | $ 0.7835 | $ 155.13 |
506+ | $ 0.7562 | $ 382.64 |
990+ | $ 0.7441 | $ 736.66 |
Standard Packaging 22/Full
Tube | ||