DOWO DW-1812-150-33
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | DW-1812-150-33 |
| LCSC Part # | C44606798 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.5A 1812 |
| Description | Polymeric PTC Resettable Fuse 33V 1.5A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | DOWO | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,190 
6,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0586 | $ 0.59 |
100+ | $ 0.0457 | $ 4.57 |
300+ | $ 0.0393 | $ 11.79 |
1,000+ | $ 0.0345 | $ 34.50 |
5,000+ | $ 0.0314 | $ 157.00 |
10,000+ | $ 0.0295 | $ 295.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$