TE Connectivity 1-1393154-2
| Manufacturer | |
| Mfr. Part # | 1-1393154-2 |
| LCSC Part # | C5172191 |
| Package | DIP,28x22.5mm |
| Customer # | |
| Key Attributes | General-purpose power relay, DC, monostable, 4 Form C 4PDT-CO |
| Description | 240V@AC 24V DIP,28x22.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,28x22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.6104 | $ 9.61 |
10+ | $ 9.4067 | $ 94.07 |
30+ | $ 9.2709 | $ 278.13 |
100+ | $ 9.1352 | $ 913.52 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$