Finder Relays, Inc. 40.52.9.048.0000
| Manufacturer | |
| Mfr. Part # | 40.52.9.048.0000 |
| LCSC Part # | C5521140 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 2 Form C: 2C (DPDT-CO) 400V@AC 8A 48V SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.2763 | $ 19.28 |
200+ | $ 7.692 | $ 1538.40 |
500+ | $ 7.4356 | $ 3717.80 |
1,000+ | $ 7.3074 | $ 7307.40 |
Standard Packaging 10/Full
Bag | ||