Altech RM87N-2021-35-1060
| Manufacturer | |
| Mfr. Part # | RM87N-2021-35-1060 |
| LCSC Part # | C6976184 |
| Package | Through Hole |
| Customer # | |
| Description | 440V@AC 60V Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Altech | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.6124 | $ 14.61 |
200+ | $ 5.8308 | $ 1166.16 |
500+ | $ 5.6363 | $ 2818.15 |
1,000+ | $ 5.5391 | $ 5539.10 |
Standard Packaging 20/Full
Bag | ||