Images are for reference only
EDA Models

TAI-TECH HPC 8040NC-100M

Manufacturer
TAI-TECH
Asian Brands
Mfr. Part #
HPC 8040NC-100M
LCSC Part #
C17456047
Package
3131
Customer #
Key Attributes
FIXED IND 10uH 4.6A 33mΩ 3131
Description
4.6A 10uH ±20% 33mΩ 5A 3131 Fixed Inductors RoHS
Datasheet pdf icon TAI-TECH HPC 8040NC-100M

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer TAI-TECH
Package 3131
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon TAI-TECH HPC 8040NC-100M
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.1427 $ 0.14
200+
$ 0.057 $ 11.40
500+
$ 0.0551 $ 27.55
1,000+
$ 0.0541 $ 54.10
Standard Packaging 1000/Full Reel