muRata LQW2BASR27G00L
| Manufacturer | |
| Mfr. Part # | LQW2BASR27G00L |
| LCSC Part # | C703718 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 270nH 350mA 1Ω 0805 |
| Description | 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,935 
3,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1216 | $ 0.61 |
50+ | $ 0.0951 | $ 4.76 |
150+ | $ 0.0819 | $ 12.29 |
500+ | $ 0.0719 | $ 35.95 |
2,000+ | $ 0.064 | $ 128.00 |
4,000+ | $ 0.06 | $ 240.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$