Central CTSPT44HF-282M
| Manufacturer | |
| Mfr. Part # | CTSPT44HF-282M |
| LCSC Part # | C6145903 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 2.8uH 13.9A 0.0036mΩ |
| Description | Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.6208 | $ 10.62 |
200+ | $ 4.2383 | $ 847.66 |
500+ | $ 4.0959 | $ 2047.95 |
1,000+ | $ 4.0262 | $ 4026.20 |
Standard Packaging 500/Full
Bag | ||