Central CTCDRH4D28F-8R2N
| Manufacturer | |
| Mfr. Part # | CTCDRH4D28F-8R2N |
| LCSC Part # | C17479140 |
| Package | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 117.5mΩ SMD,4.7x4.7mm |
| Description | 1.04A SMD,4.7x4.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Package | SMD,4.7x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7 | $ 0.70 |
200+ | $ 0.2794 | $ 55.88 |
500+ | $ 0.2699 | $ 134.95 |
1,000+ | $ 0.2667 | $ 266.70 |
Standard Packaging 1/Full
Reel | ||