BOURNS SDR1307-271KL
| Manufacturer | |
| Mfr. Part # | SDR1307-271KL |
| LCSC Part # | C2046608 |
| Package | SMD,13x13mm |
| Customer # | |
| Key Attributes | FIXED IND 270uH 1.2A 410mΩ SMD,13x13mm |
| Description | 1.2A 270uH ±10% 410mΩ 1.8A SMD,13x13mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,13x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.129 | $ 0.13 |
10+ | $ 0.1262 | $ 1.26 |
30+ | $ 0.1244 | $ 3.73 |
100+ | $ 0.1226 | $ 12.26 |
Standard Packaging 400/Full
Reel | ||