Images are for reference only
EDA Models

BOURNS RL875-222K-RC

Manufacturer
Mfr. Part #
RL875-222K-RC
LCSC Part #
C3350208
Package
Through Hole,D=7.8mm
Customer #
Key Attributes
FIXED IND 2.2mH 180mA 6.25Ω Through Hole,D=7.8mm
Description
Through Hole,D=7.8mm Fixed Inductors RoHS
Datasheet pdf icon BOURNS RL875-222K-RC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer BOURNS
Package Through Hole,D=7.8mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon BOURNS RL875-222K-RC
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
In-Stock: 6
6 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.9348 $ 0.93
10+
$ 0.9111 $ 9.11
30+
$ 0.8954 $ 26.86
100+
$ 0.8796 $ 87.96
Standard Packaging 100/Full Box
Better price for more quantity?
$