BOURNS PVG5H101C03R00
| Manufacturer | |
| Mfr. Part # | PVG5H101C03R00 |
| LCSC Part # | C6742066 |
| Package | - |
| Customer # | |
| Key Attributes | POT 100Ω 250mW |
| Description | 100Ω ±10% 250mW Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5639 | $ 4.56 |
200+ | $ 1.821 | $ 364.20 |
500+ | $ 1.7605 | $ 880.25 |
1,000+ | $ 1.7311 | $ 1731.10 |
Standard Packaging 500/Full
Reel | ||