BOURNS 3386U-1-205RLF
| Manufacturer | |
| Mfr. Part # | 3386U-1-205RLF |
| LCSC Part # | C6808245 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 2MΩ 500mW Through Hole |
| Description | 2MΩ ±10% 500mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8937 | $ 1.89 |
200+ | $ 0.7563 | $ 151.26 |
500+ | $ 0.7301 | $ 365.05 |
1,000+ | $ 0.7177 | $ 717.70 |
Standard Packaging 500/Full
Reel | ||