WIMA FKP1J032207D00JSC9
| Manufacturer | |
| Mfr. Part # | FKP1J032207D00JSC9 |
| LCSC Part # | C3783895 |
| Package | Through Hole,P=37.5mm |
| Customer # | |
| Description | 220nF -55℃~+100℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | Through Hole,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 252 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8326 | $ 1.83 |
252+ | $ 0.7096 | $ 178.82 |
504+ | $ 0.6849 | $ 345.19 |
1,008+ | $ 0.6726 | $ 677.98 |
Standard Packaging 252/Full
Box | ||