TDK B32778T4556K000
| Manufacturer | |
| Mfr. Part # | B32778T4556K000 |
| LCSC Part # | C3801536 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | -40℃~+105℃ ±10% 450V Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2891 | $ 5.29 |
200+ | $ 2.0469 | $ 409.38 |
500+ | $ 1.9755 | $ 987.75 |
1,000+ | $ 1.9391 | $ 1939.10 |
Standard Packaging 140/Full
Bag | ||