PANASONIC ECW-H8332HVB
| Manufacturer | |
| Mfr. Part # | ECW-H8332HVB |
| LCSC Part # | C20012387 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 3.3nF -40℃~+105℃ ±3% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0889 | $ 1.09 |
200+ | $ 0.435 | $ 87.00 |
500+ | $ 0.4207 | $ 210.35 |
1,000+ | $ 0.4127 | $ 412.70 |
Standard Packaging 100/Full
Bag | ||