Images are for reference only
EDA Models

PANASONIC ECW-FG60805J

Manufacturer
Mfr. Part #
ECW-FG60805J
LCSC Part #
C3780851
Package
Through Hole,P=27.5mm
Customer #
Description
8uF -40℃~+110℃ ±5% 600V Through Hole,P=27.5mm Film Capacitors RoHS
Datasheet pdf icon PANASONIC ECW-FG60805J

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer PANASONIC
Package Through Hole,P=27.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon PANASONIC ECW-FG60805J
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 150
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 1.72 $ 1.72
200+
$ 0.6664 $ 133.28
500+
$ 0.6433 $ 321.65
1,000+
$ 0.6309 $ 630.90
Standard Packaging 150/Full Box