PANASONIC ECW-F6104HL
| Manufacturer | |
| Mfr. Part # | ECW-F6104HL |
| LCSC Part # | C3800111 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 100nF -40℃~+105℃ ±3% 630V Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8932 | $ 0.89 |
200+ | $ 0.3456 | $ 69.12 |
500+ | $ 0.3332 | $ 166.60 |
1,000+ | $ 0.3271 | $ 327.10 |
Standard Packaging 100/Full
Box | ||