Images are for reference only
EDA Models

KEMET R75PW422050L3J

Manufacturer
Mfr. Part #
R75PW422050L3J
LCSC Part #
C3807364
Package
Through Hole,P=37.5mm
Customer #
Description
±5% 2.2uF -55℃~+105℃ Through Hole,P=37.5mm Film Capacitors RoHS
Datasheet pdf icon KEMET R75PW422050L3J

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer KEMET
Package Through Hole,P=37.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KEMET R75PW422050L3J
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 108
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 1.6536 $ 1.65
200+
$ 0.6402 $ 128.04
500+
$ 0.6171 $ 308.55
1,000+
$ 0.6063 $ 606.30
Standard Packaging 108/Full Box