KEMET R73UN21004000J
| Manufacturer | |
| Mfr. Part # | R73UN21004000J |
| LCSC Part # | C3793804 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 10nF -55℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6263 | $ 0.63 |
300+ | $ 0.2438 | $ 73.14 |
600+ | $ 0.2345 | $ 140.70 |
900+ | $ 0.2299 | $ 206.91 |
Standard Packaging 300/Full
Box | ||