KEMET C9TS5MD5920AARX
| Manufacturer | |
| Mfr. Part # | C9TS5MD5920AARX |
| LCSC Part # | C5963491 |
| Package | Through Hole |
| Customer # | |
| Description | 92.2uF -25℃~+55℃ -5%~+15% 415V Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 188.1773 | $ 188.18 |
198+ | $ 75.0846 | $ 14866.75 |
504+ | $ 72.5752 | $ 36577.90 |
999+ | $ 71.3357 | $ 71264.36 |
Standard Packaging 9/Full
Bag | ||