KEMET C878AG35400AA2J
| Manufacturer | |
| Mfr. Part # | C878AG35400AA2J |
| LCSC Part # | C3795296 |
| Package | Through Hole |
| Customer # | |
| Description | 40uF -25℃~+85℃ ±5% 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.9171 | $ 12.92 |
200+ | $ 4.9993 | $ 999.86 |
500+ | $ 4.8235 | $ 2411.75 |
1,000+ | $ 4.7371 | $ 4737.10 |
Standard Packaging 40/Full
Box | ||