KEMET C4BSPBX3470ZAFJ
| Manufacturer | |
| Mfr. Part # | C4BSPBX3470ZAFJ |
| LCSC Part # | C6477913 |
| Package | - |
| Customer # | |
| Description | 470nF -40℃~+85℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.8855 | $ 8.89 |
208+ | $ 3.546 | $ 737.57 |
520+ | $ 3.4269 | $ 1781.99 |
988+ | $ 3.3698 | $ 3329.36 |
Standard Packaging 52/Full
Bag | ||