KEMET C4AQIBU4800M11J
| Manufacturer | |
| Mfr. Part # | C4AQIBU4800M11J |
| LCSC Part # | C3783072 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 8uF -55℃~+105℃ ±5% 800V Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2356 | $ 1.24 |
200+ | $ 0.4782 | $ 95.64 |
500+ | $ 0.4613 | $ 230.65 |
1,000+ | $ 0.4536 | $ 453.60 |
Standard Packaging 72/Full
Box | ||